SAM 6 Piece Tool Kit Tool Set with Module
- RS Stock No.:
- 900-840
- Mfr. Part No.:
- 78-C6M
- Brand:
- SAM
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$710.26
(exc. GST)
$781.29
(inc. GST)
- RS Stock No.:
- 900-840
- Mfr. Part No.:
- 78-C6M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | 3/4 In Joint | |
| Number of Pieces | 6 | |
| Storage Type | Module | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents 3/4 In Joint | ||
Number of Pieces 6 | ||
Storage Type Module | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The SAM toolset features a robust design, offering an efficient 3/4 inch socket system equipped with six essential tools for loosening and fastening tasks. Ideal for both professional and DIY applications.
Includes six tools specifically designed for 3/4 inch use
Polished chrome-plate finish enhances durability and aesthetic appeal
Lightweight design at 7.263 kg for easy handling
Compatible with all ranges of trolleys for versatile use
Accompanied by a guarantee for products used under normal conditions
- RS Stock No. 0901030
- Mfr. Part No. CP-435MM
Each
$4,929.18












