SAM 5 Piece Tool Kit Tool Set with Tray
- RS Stock No.:
- 900-992
- Mfr. Part No.:
- 690-J5M
- Brand:
- SAM
N
Subtotal (1 unit)*
$348.90
(exc. GST)
$383.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.90 |
*price indicative
- RS Stock No.:
- 900-992
- Mfr. Part No.:
- 690-J5M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | 10 Blades | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Storage Type | Tray | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents 10 Blades | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Storage Type Tray | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM ABS module offers a comprehensive collection of essential tools designed primarily for sawing tasks, ensuring professionals have access to quality instruments that enhance accuracy and efficiency.
Includes a tipped scriber for precise marking
Features a 300 mm steel rule for accurate measurement
Comes with a 2 m measuring tape for extended reach
Equipped with a hacksaw and ten blades for versatile cutting
Contains five tools for various sawing needs, ensuring versatility
- RS Stock No. 0901030
- Mfr. Part No. CP-435MM
Each
$4,929.18










