Facom 54 Piece Wrench Tool Kit Tightening Wrench with Tray
- RS Stock No.:
- 665-209
- Mfr. Part No.:
- MODM.XL2GRPPF
- Brand:
- Facom
Subtotal (1 unit)*
$1,473.65
(exc. GST)
$1,621.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,473.65 |
*price indicative
- RS Stock No.:
- 665-209
- Mfr. Part No.:
- MODM.XL2GRPPF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Wrench Tool Kit | |
| Product Type | Tightening Wrench | |
| Kit Contents | Wrenches | |
| Number of Pieces | 54 | |
| Storage Type | Tray | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Wrench Tool Kit | ||
Product Type Tightening Wrench | ||
Kit Contents Wrenches | ||
Number of Pieces 54 | ||
Storage Type Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 52-piece module includes a variety of combination wrenches, combination ratchets, and pipe wrenches, offering a comprehensive solution for a wide range of fastening tasks.
Organized in a foam insert for easy storage and quick access
Related links
- Facom 54-Piece 12.7 mm 12 Point Socket Set
- Schneider Electric 1 Piece Tightening Wrench
- Facom 1 Piece Storage Tray Tote Tool Box with Tray
- Facom 16 Piece Oil Change Kit Tool Kit with Tray
- Facom 12-Piece Wrench, 9 mm
- Facom 25-Piece Wrench Set, 6 to 34 mm
- Facom 7-Piece Wrench Set Steel
- Facom 54 mm 25.4 mm Drive Impact Socket, 80mm length
