Facom 54-Piece 1/2 in 12 Point Socket Set
- RS Stock No.:
- 234-9736
- Mfr. Part No.:
- S.450EP
- Brand:
- Facom
Subtotal (1 unit)*
$2,439.06
(exc. GST)
$2,682.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $2,439.06 |
*price indicative
- RS Stock No.:
- 234-9736
- Mfr. Part No.:
- S.450EP
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 54 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 452mm | |
| Socket Size | Standard 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 26, 27, 28, 30, 32 mm, Long 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 28, 29, 30, 32 mm, PZ3, PZ4, Flat impact 12, 14 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Sliding Tee, Bits, Extension, Impact Bit, Ratchet, Socket, Universal Joint | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 54 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 452mm | ||
Socket Size Standard 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 26, 27, 28, 30, 32 mm, Long 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 28, 29, 30, 32 mm, PZ3, PZ4, Flat impact 12, 14 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Sliding Tee, Bits, Extension, Impact Bit, Ratchet, Socket, Universal Joint | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Facom 9-Piece 12.7 mm 12 Point Socket Set
- Facom 6-Piece 12.7 mm 12 Point Socket Set
- Facom 21-Piece 12.7 mm 12 Point Socket Set
- Facom 7-Piece 12.7 mm 12 Point Socket Set
- Facom 22-Piece 12.7 mm 12 Point Socket Set
- Facom 25-Piece 12.7 mm 12 Point Socket Set
- Facom 21-Piece 12.7 mm 6 Point Socket Set
- Facom 25-Piece 12.7 to 19.05 mm 12 Point Socket Set












