HAZET 79 Piece Tool Box Tool Box with Box
- RS Stock No.:
- 644-712
- Mfr. Part No.:
- 190/79
- Brand:
- HAZET
Subtotal (1 unit)*
$1,686.53
(exc. GST)
$1,855.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,686.53 |
*price indicative
- RS Stock No.:
- 644-712
- Mfr. Part No.:
- 190/79
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Box | |
| Product Type | Tool Box | |
| Kit Contents | T10 to T40 | |
| Number of Pieces | 79 | |
| Storage Type | Box | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Box | ||
Product Type Tool Box | ||
Kit Contents T10 to T40 | ||
Number of Pieces 79 | ||
Storage Type Box | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET tool box serves as a comprehensive storage solution for tool organisation, designed to accommodate a complete assortment of tools with ease. With a sturdy blue and black build, it features a spacious bottom compartment alongside four fold-out side compartments, ensuring that your tools are neatly arranged and easily accessible. This toolbox not only prioritises functionality through its lockable design but also offers an aesthetic appeal with its enamelled finish, showcasing quality craftsmanship. Manufactured in Germany, it emphasises durability and reliability, making it an indispensable addition to any professional or DIY enthusiast's toolkit.
Complete with a padlock for secure storage
Spacious bottom compartment alongside four fold-out side compartments
Constructed from sturdy materials that offer exceptional durability
Enamelled finish in a striking blue and black design for a professional appearance
Manufactured in Germany, ensuring high-quality craftsmanship
Accommodates 79 pieces of assorted tools, Ideal for a variety of tasks
Compact dimensions of 575 mm x 210 mm x 245 mm for easy transportation
Designed for effortless tool organisation to enhance productivity
Lockable design for peace of mind when storing tools
Perfect for both professional tradespeople and DIY enthusiasts alike
Related links
- Facom 1 Piece Tool Box Tote Tool Box with Box
- IRIMO 172 Piece Tool Box Tool Case with Box
- IRIMO 164 Piece Tool Box Tool Case with Box
- SAM 17 Piece Tool Box Tool Kit with Box VDE/1000V Approved
- Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved
- SAM 11 Piece Tool Box Tool Kit with Bag VDE/1000V Approved
- Tool Boxes
- HAZET 77 Piece Tool Kit Tool Set with Box
