Subtotal (1 unit)*
$540.84
(exc. GST)
$594.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $540.84 |
*price indicative
- RS Stock No.:
- 708-979
- Mfr. Part No.:
- 129-172-4
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Tool Case | |
| Number of Pieces | 172 | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Tool Case | ||
Number of Pieces 172 | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket set is a comprehensive assortment designed to meet the demands of both professional and DIY enthusiasts. This meticulously crafted socket set includes hex sockets in various metric sizes, all housed in a Durable high-density polyethylene box that ensures organisation and ease of access. With quality features like a chrome-plated bright finish, the set promises longevity and resistance to wear. Every piece is engineered to comply with DIN and ISO standards, making it an indispensable tool for tackling a wide range of tasks with precision and reliability.
High-density polyethylene box offers durability and effective storage
Chrome-plated finish enhances appearance and protects against corrosion
Includes hex sockets in metric sizes for versatile usage
Complies with DIN and ISO standards for quality assurance
Box with metal latches ensures tools remain securely stored
Lightweight design at 9650 g makes portability easy
