Stanley 1 Piece Wall Boards Carrier Tool Kit
- RS Stock No.:
- 482-920
- Mfr. Part No.:
- STHT1-05868
- Brand:
- Stanley
Subtotal (1 unit)*
$56.34
(exc. GST)
$61.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.34 |
*price indicative
- RS Stock No.:
- 482-920
- Mfr. Part No.:
- STHT1-05868
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Wall Boards Carrier | |
| Product Type | Tool Kit | |
| Kit Contents | Wall Boards Carrier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Wall Boards Carrier | ||
Product Type Tool Kit | ||
Kit Contents Wall Boards Carrier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Wall Board Carries make transporting drywall and other boards easier and more convenient. Each unit features a bi-material handle for enhanced comfort and protection. Sold in pairs for balanced and efficient carrying.
Bi-Material Handle for comfort and protection
Makes carrying drywall and other boards easier
sold in pairs
