Stanley 1 Piece Panel Carry Drywall Panel Carrier
- RS Stock No.:
- 482-717
- Mfr. Part No.:
- 1-93-301
- Brand:
- Stanley
Subtotal (1 unit)*
$29.85
(exc. GST)
$32.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.85 |
*price indicative
- RS Stock No.:
- 482-717
- Mfr. Part No.:
- 1-93-301
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Panel Carry | |
| Product Type | Drywall Panel Carrier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Panel Carry | ||
Product Type Drywall Panel Carrier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Panel Carry features a 14 inch handle that provides extra reach and improved visibility while carrying drywall. The durable plastic handle is angled to keep knuckles away from panels for added comfort. Its ergonomic design makes it easy to lift and helps transport building boards and other flat materials with ease.
14 inch handle for extra reach and visibility while carrying drywall
Carefully designed holding notch for efficient blocking of the panel during transport
Durable plastic handle angled to keep knuckels away from panels for comfort
Ergonomic lifting handle
Helps transport building boards and other flat materials with ease
Hi-visibility yellow makes it easy to locate on the job
One person can carry large materials with better balance and control
