Bernstein 78 Piece Tool Kit Tool Kit with Case VDE/1000V Approved

Subtotal (1 unit)*

$2,183.23

(exc. GST)

$2,401.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,183.23

*price indicative

RS Stock No.:
488-789
Mfr. Part No.:
6400
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Set Type

Tool Kit

Product Type

Tool Kit

Kit Contents

End Cutter, Flat Nose Plier, Screwdrivers, Torx Screwdrivers, Tweezers, Wrench Set

Number of Pieces

78

Storage Type

Case

VDE/1000V Approved

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The Bernstein Tool case TECHNIK 78 pcs with contents as per parts list features a hard PROTECTION case in rhomb design for added stability made of X ABS material. Tool panels are made of sturdy washable and removable ConPearl. Includes locks ergonomic handle multiple profiled aluminum frame and hinges with case lid locking.

Divisible floor tray

Document compartment in the case lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy