CK 0 Drawer Tool Box, ABS
- RS Stock No.:
- 275-5207
- Distrelec Article No.:
- 300-88-477
- Mfr. Part No.:
- T1643
- Brand:
- CK
Subtotal (1 unit)*
$1,064.19
(exc. GST)
$1,170.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,064.19 |
*price indicative
- RS Stock No.:
- 275-5207
- Distrelec Article No.:
- 300-88-477
- Mfr. Part No.:
- T1643
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Material | ABS | |
| Product Type | Tool Box | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 340mm | |
| Width | 485mm | |
| Height | 165mm | |
| Colour | Black | |
| Sub Type | Rigid Service Case | |
| Weight | 4.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Material ABS | ||
Product Type Tool Box | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 340mm | ||
Width 485mm | ||
Height 165mm | ||
Colour Black | ||
Sub Type Rigid Service Case | ||
Weight 4.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The CK rigid service case professional ABS tool case with aluminium frame. It has 2 high quality press button locks, lockable, additional 3-digit combination lock.
Bottom tray lid
Flush fitting
Tool board double sided
