Subtotal (1 unit)*
$2,413.65
(exc. GST)
$2,655.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,413.65 |
*price indicative
- RS Stock No.:
- 272-3956
- Mfr. Part No.:
- 16927002.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 800mm | |
| Colour | Gentian Blue, Light Grey | |
| Height | 965mm | |
| Sub Type | Mobile Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Cabinet | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 800mm | ||
Colour Gentian Blue, Light Grey | ||
Height 965mm | ||
Sub Type Mobile Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 965mm Height, 50kg Load Capacity - 16927002.11
This cabinet provides mobile storage for workshop and industrial environments, combining organised drawer storage with easy relocation on castors. It is constructed from sheet steel and finished in a gentian blue and light grey scheme, designed to SIT within workspaces where movable, robust storage is required.
Features and Benefits:
• Five drawers maximise organised tool segregation and quick access • Wheeled configuration enables effortless repositioning across floors • 50kg load capacity supports medium-weight tool and component loads • Steel construction offers Durable resistance to workshop wear • 800mm width delivers a Compact footprint for narrow aisles
Applications
• Suitable for small assembly benches in automation workshops • Ideal for electronics benches requiring segregated component storage • Used for electrical maintenance trolleys during site inspections • Can be used for mechanical tool storage in Compact garages • Used with mobile workstations where parts mobility is required
How much vertical space does it occupy?
It stands at 965mm high, allowing planning for shelving and work-surface alignments.
What floor space does it require for placement?
Its plan dimensions measure 800mm wide by 550mm long, informing aisle clearance and positioning.
How many storage compartments are available and how are they arranged?
There are five individual drawers providing separate compartments for tools and parts.
What materials affect durability and surface maintenance?
The body is formed from sheet steel, enabling straightforward cleaning and resistance to routine workshop impacts.
Is it suitable for use in a garage with mobile demands?
The wheeled design and 50kg carrying capability make it appropriate for mobile garage storage and transfer tasks.
- RS Stock No. 2723963
- Mfr. Part No. 16927051.11
Each
$2,862.87
- RS Stock No. 2723965
- Mfr. Part No. 16927052.11
Each
$2,522.84
- RS Stock No. 2723954
- Mfr. Part No. 16927000.11
Each
$2,851.96
Related links
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel












