Subtotal (1 unit)*
$2,862.87
(exc. GST)
$3,149.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,862.87 |
*price indicative
- RS Stock No.:
- 272-3963
- Mfr. Part No.:
- 16927051.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 1.05m | |
| Height | 980mm | |
| Colour | Gentian Blue, Light Grey | |
| Sub Type | Mobile Cabinet | |
| Load Capacity | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 1.05m | ||
Height 980mm | ||
Colour Gentian Blue, Light Grey | ||
Sub Type Mobile Cabinet | ||
Load Capacity 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 980mm Height, 50kg Load Capacity - 16927051.11
This cabinet is a mobile storage unit designed for workshop environments, providing organised tool and component storage on a manoeuvrable chassis. Finished in Gentian Blue with light grey accents, it suits industrial areas where frequent repositioning of supplies is required. The unit contains multiple storage drawers and is constructed from robust sheet steel to withstand routine workshop use.
Features and Benefits:
• Five-drawer configuration for segregated tool organisation
• Wheeled base for effortless on-site relocation
• Steel construction offering Durable workspace storage
• 50 kg load capacity per unit for substantial component weight
• 980mm height providing accessible work-surface level
• Wheeled base for effortless on-site relocation
• Steel construction offering Durable workspace storage
• 50 kg load capacity per unit for substantial component weight
• 980mm height providing accessible work-surface level
Applications
• Suitable for garage maintenance tasks requiring portable storage
• Ideal for electronics bench areas needing orderly component access
• Used for electrical fit-out projects to transport tools between stations
• Can be used in mechanical workshops for localised tool control
• Suitable for automation assembly zones with frequent layout changes
• Ideal for electronics bench areas needing orderly component access
• Used for electrical fit-out projects to transport tools between stations
• Can be used in mechanical workshops for localised tool control
• Suitable for automation assembly zones with frequent layout changes
How Compact is the footprint for tight workshop aisles?
The storage unit spans 600mm in depth and 1050mm in width, enabling placement against workbenches and through standard workshop routes.
What materials contribute to the units resistance to workshop wear?
The enclosure and drawer bodies are manufactured from sheet steel to resist impact and abrasion common in industrial settings.
How does the finish support visibility and zoning in production areas?
The Gentian Blue body combined with light grey trim provides clear Visual distinction for designated tool storage locations.
Is the unit suitable for moving loaded drawers across a workshop?
Yes, it incorporates wheels to permit relocation while loaded up to its specified 50 kg capacity per unit.
Related links
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Bott Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
