Bott 5 Drawer Wheeled Cabinet, Steel

Subtotal (1 unit)*

$2,733.38

(exc. GST)

$3,006.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,733.38

*price indicative

RS Stock No.:
272-3955
Mfr. Part No.:
16927000.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Cabinet

Number of Drawers

5

Wheeled

Yes

Length

600mm

Width

800mm

Colour

Anthracite, Light Grey

Height

980mm

Sub Type

Tool Cabinet

Load Capacity

50kg

Standards/Approvals

No

RoHS Status: Exempt

The Bott Mobile drawer cabinet is constructed of reinforced, welded sheet steel housings with a hard wearing powder coated finish. All verso mobile drawer cabinets are fitted with drawer blocking preventing accidental opening. It is available in anthracit

5 drawer cabinet

50 kg drawer load capacity

Related links