Facom 0 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 268-6813
- Mfr. Part No.:
- JET.WA22-1
- Brand:
- Facom
Subtotal (1 unit)*
$271.63
(exc. GST)
$298.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.63 |
*price indicative
- RS Stock No.:
- 268-6813
- Mfr. Part No.:
- JET.WA22-1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 0 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 20mm | |
| Height | 800mm | |
| Colour | Black | |
| Weight | 3.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 0 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 20mm | ||
Height 800mm | ||
Colour Black | ||
Weight 3.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom metal structure makes it possible to mix the panels, the shelves, the bars for various and varied arrangements, adapted to your needs. The 2 metal bars 28 mm and fibre-reinforced polypropylene supports to be attached to the aluminium rail of your worktop.
Dimensions 600 x 20 x 800 mm
Weight 3.6 kg
Related links
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
- SAM 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
