HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-713
- Mfr. Part No.:
- 179N-8-RAL7021
- Brand:
- HAZET
Subtotal (1 unit)*
$3,852.31
(exc. GST)
$4,237.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,852.31 |
*price indicative
- RS Stock No.:
- 644-713
- Mfr. Part No.:
- 179N-8-RAL7021
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Black, Grey | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Black, Grey | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 87.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley offers a robust and efficient solution for the mobile organisation of tools, designed with practicality and durability in mind. With an impressive structure featuring dual-wall construction, this trolley is built to withstand the rigours of daily workshop use while providing ample storage. It includes eight drawers, seven flat and one high which crafted for optimal usage and easy access. The trolley's ergonomic pull handle enhances manoeuvrability, making it Ideal for both professionals and enthusiasts alike. The fully sealed work surface ensures that both tools and the trolley remain protected from leaks, affirming its suitability in demanding environments. Overall, this solution epitomises practical design and functionality needed for effective tool management.
Dual-wall structure enhances durability for tough workshop conditions
Fully sealed work surface protects against leaking liquids
Ergonomically optimised pull handle improves manoeuvrability
Central locking technology ensures secure storage of tools
Self-closing drawers with reciprocal locking prevent unwanted openings
100% sliding-out functionality with ball-bearing telescopic slides for easy access
Dirt-resistant drawer coating simplifies cleaning and maintenance
Large wheels with high loading capacity enhance mobility, even under dynamic loads
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Bott 5 Drawer Wheeled Tool Trolley, Steel
- Bott 10 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- BETA 8 Drawer Wheeled Tool Trolley
