BETA 7 Drawer Wheeled Tool Trolley, ABS

Subtotal (1 unit)*

$2,279.84

(exc. GST)

$2,507.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,279.84

*price indicative

RS Stock No.:
599-994
Mfr. Part No.:
RSC24/7-A
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Trolley

Material

ABS

Number of Drawers

7

Wheeled

Yes

Length

969mm

Width

740mm

Colour

Anthracite

Load Capacity

800kg

Weight

63kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Mobile Roller Cab with 7 Drawers features a new ABS reinforced worktop designed to support tool chests RSC22, RSC23, RSC23C, and RSC23T. It includes 7 fully removable drawers (588x367 mm) with ball bearing slides: 5 drawers at 70 mm high, 1 drawer at 140 mm high, and 1 drawer at 210 mm high. The multi-purpose top has anti-fall edges and eight holes for accommodating screwdrivers. Optional accessories include a wood worktop (2400 RSC24/PL), perforated tool panel (2400 RSC24/PF), folding shelf (2400 RSC24/MP), and computer wall bracket (2400 RSC24/SPC).

2 fixed and 2 steering castors

Front centralized safety lock

Static load capacity is 800 kg

Built-in bottle holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy