Stanley Wheeled Tool Chest, Plastic, Metal
- RS Stock No.:
- 561-941
- Mfr. Part No.:
- STST1-80150
- Brand:
- Stanley
Subtotal (1 unit)*
$271.96
(exc. GST)
$299.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.96 |
*price indicative
- RS Stock No.:
- 561-941
- Mfr. Part No.:
- STST1-80150
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Plastic, Metal | |
| Product Type | Tool Chest | |
| Wheeled | Yes | |
| Length | 670mm | |
| Width | 345mm | |
| Colour | Black | |
| Height | 345mm | |
| Weight | 3.42kg | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic, Metal | ||
Product Type Tool Chest | ||
Wheeled Yes | ||
Length 670mm | ||
Width 345mm | ||
Colour Black | ||
Height 345mm | ||
Weight 3.42kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 50L Essential Tool Chest with Metal Latches offers ample storage space for both power tools and hand tools, with a maximum volume of 50 liters. It features two lid organizer compartments, perfect for keeping small parts and accessories neatly organized. Built with durable metal latches, this tool chest ensures secure storage and easy transport, making it an essential addition to any workshop or job site.
Large 50L capacity tool chest
Durable telescopic handle for use with wheels
Removable tray for organized storage of smaller tools and accessories
Geometric metal latches
Padlock loop for security
7 inch wheels for portability
Integral V grove for convenient timber or pipe cutting
Integral compartmental organiser trays for small parts and accessories
Ideal for everyday storage
- RS Stock No. 2686851
- Mfr. Part No. ROLL.C4M3A
Each
$1,036.50
Related links
- Stanley 5 Drawer Wheeled Tool Cabinet, Metal
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
- Stanley Wheeled Tool Chests & Tool Cabinet
- Facom Wheeled Tool Chest, Steel
- Facom 6 Drawer Wheeled Tool Chest
- DeWALT Wheeled Tool Chest, Polypropylene
- GearWrench 14 Drawer Wheeled Tool Chest, Steel
- RS PRO 6 Drawer Wheeled Tool Chest












