DeWALT Wheeled Tool Chest, Polypropylene
- RS Stock No.:
- 172-898
- Mfr. Part No.:
- DWST17871-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$376.71
(exc. GST)
$414.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.71 |
*price indicative
- RS Stock No.:
- 172-898
- Mfr. Part No.:
- DWST17871-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Tool Chest | |
| Material | Polypropylene | |
| Wheeled | Yes | |
| Length | 800mm | |
| Width | 600mm | |
| Height | 430mm | |
| Load Capacity | 50kg | |
| Weight | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Tool Chest | ||
Material Polypropylene | ||
Wheeled Yes | ||
Length 800mm | ||
Width 600mm | ||
Height 430mm | ||
Load Capacity 50kg | ||
Weight 50kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT TSTAK Quick−Access Tool Chest offers a useful workstation solution for storing power tools and hand tools. With the ability to stack multiple TSTAK boxes on the lid side by side, facing both directions, it provides maximum accessibility and storage volume. The quick access lid allows for easy opening without removing stacked TSTAK modules, while the IP54 water seal protects tools and fixings from water and dust damage.
Stackable design for creating a convenient workstation
Large volume tool storage for power tools and hand tools
Durable side latches for connecting multiple TSTAK modules on top
Quick access lid for easy tool retrieval
IP54 water seal for water and dust protection
