Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm

Subtotal (1 unit)*

$156.36

(exc. GST)

$172.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.36

*price indicative

RS Stock No.:
257-7150
Mfr. Part No.:
FMST1-71969
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Tool Box

Material

Polypropylene

Length

430mm

Width

175mm

Height

315mm

Wheeled

No

Number of Drawers

2

Tray Type

Non-Removable

Colour

Black

Weight

4.1kg

Standards/Approvals

No

COO (Country of Origin):
IL
The Stanley FatMax stack 2 drawer briefcase equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.

100% opening drawer mounted on metal slide with ball bearings

Ideal for transporting hardware, bits, sockets, bolts, pins, joints...

2 drawers with removable modular compartments

Useful storage is up to 8 L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy