BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- RS Stock No.:
- 268-1300
- Mfr. Part No.:
- 6100000336
- Brand:
- BS SYSTEMS
Subtotal (1 unit)*
$41.46
(exc. GST)
$45.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.46 |
*price indicative
- RS Stock No.:
- 268-1300
- Mfr. Part No.:
- 6100000336
- Brand:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Product Type | Tool Case | |
| Material | ABS | |
| Length | 367mm | |
| Width | 316mm | |
| Height | 72mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 900g | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Product Type Tool Case | ||
Material ABS | ||
Length 367mm | ||
Width 316mm | ||
Height 72mm | ||
Wheeled No | ||
Colour Black | ||
Weight 900g | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BS SYSTEMS i-BOXX 72 has a transparent lid that always facilitates an overview of the contents. With the appropriate inset boxes for fine screening and a loading capacity of up to 5 kg, the i-BOXX 72 is compact, comfortable in load capacity, and flexible to handle. And of course they are produced using the proven robust method of construction of the L-BOXX Product family.
Clean storage
Transparent lid for better overview
Modular interior layout
Unique mobility system
Safe transport
Related links
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 367 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
