BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- RS Stock No.:
- 268-1294
- Mfr. Part No.:
- 6100000305
- Brand:
- BS SYSTEMS
Subtotal (1 unit)*
$114.63
(exc. GST)
$126.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.63 |
*price indicative
- RS Stock No.:
- 268-1294
- Mfr. Part No.:
- 6100000305
- Brand:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Product Type | Tool Case | |
| Material | ABS | |
| Length | 445mm | |
| Width | 358mm | |
| Height | 118mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 2.1kg | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Product Type Tool Case | ||
Material ABS | ||
Length 445mm | ||
Width 358mm | ||
Height 118mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 2.1kg | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The BS SYSTEMS L-BOXX 102 is a highly durable and sturdy storage solution that can withstand tough conditions. It comes with a built-in click mechanism and a convenient carrying handle that allows for a maximum load up to 25 kg when used alone and up to 40 kg when combined. It is designed for safe transportation of items and fully compatible with various manufacturers of vehicle equipment, making it a versatile and particle storage option.
Clean storage
Simple click connection
Modular interior layout
Safe transport
Unique mobility system
- RS Stock No. 2681295
- Mfr. Part No. 6100000306
Each
$1,648.49
Related links
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 190 mm 445 mm 345mm









