SAM Stainless Steel Tool Box
- RS Stock No.:
- 266-8330
- Mfr. Part No.:
- CP-RJS-50
- Brand:
- SAM
Subtotal (1 unit)*
$233.45
(exc. GST)
$256.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.45 |
*price indicative
- RS Stock No.:
- 266-8330
- Mfr. Part No.:
- CP-RJS-50
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Stainless Steel | |
| Product Type | Tool Box | |
| Weight | 1.93kg | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Stainless Steel | ||
Product Type Tool Box | ||
Weight 1.93kg | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets screwdriver bit set that has box of multi imprint sockets and bits with 57 items.
193 kg weight
Related links
- BETA Plastic, Stainless Steel Tool Box & Tool Cases
- Bahco Stainless Steel Tool Box Accessory for use with For 1472K And 1482K Storage HUB Tool Trolley
- RS PRO Polypropylene, Stainless Steel Tool Box 165 mm 350 mm 190mm
- Bahco Stainless Steel Tool Box Accessory for use with For 1477K And 1487K Storage HUB Tool Trolleys
- BETA 304 Stainless Steel Tool Box & Tool Cases 210 mm 450 mm 2mm
- SAM Stainless Steel Hook
- Tool Chests & Tool Cabinets
- Facom Steel Tool Box Accessory for use with JET Series
