Subtotal (1 unit)*
$217.45
(exc. GST)
$239.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.45 |
*price indicative
- RS Stock No.:
- 210-445
- Mfr. Part No.:
- CAO-PACK
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Box | |
| Material | PVC | |
| Wheeled | No | |
| Weight | 3.67kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Box | ||
Material PVC | ||
Wheeled No | ||
Weight 3.67kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
CAO-PACK
The SAM Outillage Toolbox is an essential addition for anyone who seeks efficiency and organisation in their workspace. Designed to withstand a variety of uses, these robust boxes are perfect for storing tools, screws, and small parts in a compact manner. With three distinct sizes, they can cater to different storage needs while keeping your tools easily accessible.
Lightweight design makes them easy to transport and rearrange
Ensures tools are safely stored and easily accessible
Ideal for both professional settings and domestic use
Promotes a tidy workspace reducing clutter and improving efficiency
Related links
- SAM Polyvinyl Chloride Tool Box 200 mm 415 mm 226mm
- SAM 39L Polyvinyl Chloride Tool Box, 253 mm x 442mm x 357 mm
- SAM 1 Drawer Polyvinyl Chloride Tool Box 117 mm 442 mm 357mm
- SAM 23L Polyvinyl Chloride Tool Box, 357 mm x 442mm x 151 mm
- Liscombe Polyvinyl Chloride Tool Belt Braces
- RS PRO Polyvinyl Chloride Tool Wallet 240 mm 190 mm 35 mm
- RS PRO Polyvinyl Chloride Tool Wallet 200 mm 120 mm 50 mm
- RS PRO Polyvinyl Chloride Tool Wallet 200 mm 105 mm 50 mm
