GT Line Tool Box Accessory for use with V-Rock Turtle Tool Box
- RS Stock No.:
- 284-1834
- Mfr. Part No.:
- KIN.0056
- Brand:
- GT Line
Subtotal (1 kit)*
$20.85
(exc. GST)
$22.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $20.85 |
*price indicative
- RS Stock No.:
- 284-1834
- Mfr. Part No.:
- KIN.0056
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Box Accessory | |
| Accessory Type | Strip for Turn Button Fastener | |
| For Use With | V-Rock Turtle Tool Box | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Box Accessory | ||
Accessory Type Strip for Turn Button Fastener | ||
For Use With V-Rock Turtle Tool Box | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The GT Line High thickness polyethylene tool trolley with new vertical tool case, made entirely of HDPE resin, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case with reinforced corners, ideal for air travelling engineers that carry both tools, spare parts and components. Resistant to airport handling.
Two ergonomic handles with rubber coated grip
Telescopic handle and new 120 mm diameter wheels provided with sealed ball bearings
Large base area for tools power tools accessories and spare parts
New gas pressurized lid supports
Document wallet
2 TSA accepted locks
3 small component boxes
Stackability
Related links
- GT Line Tool Box Accessory for use with V-Rock Turtle Tool Box
- GT Line Tool Holder for use with V-Rock Turtle Tool Box
- GT Line Tool Box Accessory for use with Rock Turtle Tool Box
- GT Line Tool Holder for use with Rock Turtle Tool Box
- GT Line Tool Box Accessory for use with GT 53-26 And V-Rock Turtle Tool Boxes
- GT Line Tool Holder for use with GT 53-26 And V-Rock Turtle Tool Boxes
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line Tool Box Accessory for use with TURTLE 350 PEL
