GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- RS Stock No.:
- 136-6420
- Mfr. Part No.:
- GT44-19PSS
- Brand:
- GT Line
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-6420
- Mfr. Part No.:
- GT44-19PSS
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Case | |
| Material | Plastic | |
| Number of Compartments | 2 | |
| Sub Type | Pss System | |
| Length | 445mm | |
| Width | 345mm | |
| Height | 190mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 2 | |
| Tray Type | High Stability Divider Module | |
| Colour | Black | |
| Number of Trays | 1 | |
| Weight | 6.5kg | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Case | ||
Material Plastic | ||
Number of Compartments 2 | ||
Sub Type Pss System | ||
Length 445mm | ||
Width 345mm | ||
Height 190mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 2 | ||
Tray Type High Stability Divider Module | ||
Colour Black | ||
Number of Trays 1 | ||
Weight 6.5kg | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- IT
Waterproof Polypropylene Tool Case
A robust waterproof tool case featuring document wallet, 2 tool pallets, bottom tray with divider and 2 small component boxes. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for use in harsh and industrial environments
Features and Benefits
• IP67 waterproof and airtight
• Interstackable
• Corrosion, sand and dustproof
• Shockproof and Crushproof
• Available in different sizes and capacity
• Ergonomic handle, rubber coated grip
• Jam free latches with user-friendly opening mechanism
• Corrosion proof metal hinges with lid stay features
• Manual pressure release valve (Art. PURGEVALVE.B)
• Sealing O-Ring (Art. NEOSEAL + item nr.)
Related links
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 190 mm 445 mm 345mm
- GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 160 mm 430 mm 320mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 347 mm 470 mm 390mm
