Phoenix Contact Polyester Tool Case 270 mm 510 mm 260mm
- RS Stock No.:
- 131-473
- Mfr. Part No.:
- 1212628
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$436.09
(exc. GST)
$479.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.09 |
*price indicative
- RS Stock No.:
- 131-473
- Mfr. Part No.:
- 1212628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyester | |
| Product Type | Tool Case | |
| Length | 510mm | |
| Width | 260mm | |
| Height | 270mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 3.61kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyester | ||
Product Type Tool Case | ||
Length 510mm | ||
Width 260mm | ||
Height 270mm | ||
Wheeled No | ||
Colour Black | ||
Weight 3.61kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact tool case is versatile and secure storage solution for your tools. With dimensions of 260mm width, 270mm height, 260mm depth, and 510mm length, this tool case is perfect for organizing and transporting your equipment with ease.
Can be locked for added security
Polyester material for durability
Black in colour for a sleek appearance
Related links
- Phoenix Contact Polyester Tool Box 270 mm 510 mm 260mm
- Knipex 2 Drawer ABS, Aluminium Tool Case Wheeled 270 mm 510 mm 410mm
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- SuperRod Polyester Tool Case 2.25 in 8.75 in 6.5in
- Klein Tools Polyester Tool Case 10.25 in x 5.5in x 2.25 in
- Klein Tools Polyester Tool Case 8.75 in x 6.5in x 2.25 in
- RS PRO Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 174 mm
