Bahco 4 Drawer Metal Tool Box 390 mm 593 mm 260mm
- RS Stock No.:
- 284-392
- Mfr. Part No.:
- 1483KHD4RB
- Brand:
- Bahco
Subtotal (1 unit)*
$2,570.96
(exc. GST)
$2,828.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,570.96 |
*price indicative
- RS Stock No.:
- 284-392
- Mfr. Part No.:
- 1483KHD4RB
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Metal | |
| Length | 593mm | |
| Width | 260mm | |
| Height | 390mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Number of Drawers | 4 | |
| Colour | Black, Red | |
| Weight | 15.2kg | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Metal | ||
Length 593mm | ||
Width 260mm | ||
Height 390mm | ||
Lock Type Latch | ||
Wheeled No | ||
Number of Drawers 4 | ||
Colour Black, Red | ||
Weight 15.2kg | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Metallic case features four drawers and an upper tray, offering a compact yet efficient storage solution. The design combines the convenience of drawers for small tools with an upper tray for medium-sized items. The case can be securely locked with standard locks using its metallic latches, providing added security.
Drawers are locked when lid is closed
Top cap assembled with corrugated sheet metal
Skydrol resistant
Specially used in aeronautical industry
Related links
- Bahco 3 Drawer Metal Tool Box 334 mm 523 mm 260mm
- Bahco 4 Drawer Copolymer, Resin Tool Box Wheeled 453 mm 575 mm 340mm
- Bahco 0 Drawer Metal Tool Box 210 mm 537 mm 220mm
- Bahco 3 Drawer Metal Tool Box 305 mm 523 mm 233mm
- Bahco 3 Drawer Metal Tool Box 300 mm 520 mm 220mm
- Bahco 2 Drawer Metal Tool Box 277 mm 525 mm 257mm
- Facom 1 Drawer Metal Tool Box 467 mm 467 mm 165mm
- Facom 5 Drawer Metal Tool Box 560 mm 560 mm 220mm
