Bahco 2 Drawer Metal Tool Box 277 mm 525 mm 257mm

Subtotal (1 unit)*

$1,324.46

(exc. GST)

$1,456.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,324.46

*price indicative

RS Stock No.:
284-461
Mfr. Part No.:
1483K2RB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Box

Material

Metal

Length

525mm

Width

257mm

Height

277mm

Lock Type

Latch

Wheeled

No

Number of Drawers

2

Colour

Red, Black

Number of Trays

1

Weight

8.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Metallic case features two drawers and an upper tray, offering a compact yet spacious solution for organizing tools. The design combines small tool storage in the drawers with a larger upper tray for medium sized items. The reinforced lid, equipped with a handle, ensures easy and comfortable transportation. For added security, the case can be locked with standard locks using metallic latches. Its double wall frame provides extra durability, protecting the slides and drawers from shocks and impacts.

Reinforced areas reduce stress at specific points

Long ball bearing slides with 100% opening drawers

Drawers are locked when lid is closed

Specially used in the aeronautical industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy