Bahco Foam Tool Box Accessory for use with Large Trolley
- RS Stock No.:
- 192-543
- Mfr. Part No.:
- FF1ASET-LARGE
- Brand:
- Bahco
Subtotal (1 unit)*
$7,157.52
(exc. GST)
$7,873.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,157.52 |
*price indicative
- RS Stock No.:
- 192-543
- Mfr. Part No.:
- FF1ASET-LARGE
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box Accessory | |
| Accessory Type | General Purpose Foam Toolkit | |
| For Use With | Large Trolley | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box Accessory | ||
Accessory Type General Purpose Foam Toolkit | ||
For Use With Large Trolley | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco General Purpose 6 Foam Toolkit - 346 Pcs
The Bahco Tools Toolkit is designed for versatility and efficiency, tailored to meet the needs of both professionals and DIY enthusiasts. With a robust selection of 346 pieces, it delivers an extensive range of tools, including spanners, wrenches, sockets, and cutting instruments that cater to various applications. This laser-marked set enhances precision and ease of use, ensuring that you have the right tool at your fingertips whenever required. Whether youre tackling intricate tasks or general maintenance, this set stands as a reliable companion, promoting superior workmanship and convenience in every project.
Features an innovative foam inlay for secure and organised tool storage
Designed to fit large trolleys making it easy to transport
Related links
- Bahco Foam Tool Box Accessory for use with For Basic Trolley
- Tool Box Accessories
- BETA Foam Tool Box Accessory for use with Tool Assortment
- Bahco Stainless Steel Tool Box Accessory for use with For 1472K And 1482K Storage HUB Tool Trolley
- Facom Foam Tool Box Inner Tray for use with Tool Cabinets Tool Cases
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 40 mm
- Bahco Foam Tool Tray L 445 mm, H 55 mm
