Bahco Foam Tool Box Accessory for use with For Basic Trolley
- RS Stock No.:
- 192-541
- Mfr. Part No.:
- FF1ASET-BASIC
- Brand:
- Bahco
Subtotal (1 unit)*
$3,119.95
(exc. GST)
$3,431.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,119.95 |
*price indicative
- RS Stock No.:
- 192-541
- Mfr. Part No.:
- FF1ASET-BASIC
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Accessory Type | General Purpose Foam Toolkit | |
| Product Type | Tool Box Accessory | |
| For Use With | For Basic Trolley | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Accessory Type General Purpose Foam Toolkit | ||
Product Type Tool Box Accessory | ||
For Use With For Basic Trolley | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco General Purpose 3 Foam Toolkit - 158 Pcs
The Bahco Tools Toolkit is designed for versatile use, offering a comprehensive array of 158 high-quality tools. With three distinct foam set assortments, this toolkit caters to a wide range of tasks, from everyday repairs to complex engineering projects. The selection includes spanners, wrenches, screwdrivers, files, and an assortment of striking and cutting tools, making it an indispensable companion for professionals and DIY enthusiasts alike. Whether youre tackling household repairs or undertaking professional projects, this toolkit provides the reliability and efficiency needed to get the job done effectively.
Includes foam inlays for organised storage and easy tool accessibility
Designed specifically for the BASIC trolley
Features laser marked components for enhanced visibility and identification
Related links
- Bahco Foam Tool Box Accessory for use with Large Trolley
- Tool Box Accessories
- BETA Foam Tool Box Accessory for use with Tool Assortment
- Bahco Stainless Steel Tool Box Accessory for use with For 1472K And 1482K Storage HUB Tool Trolley
- Facom Foam Tool Box Inner Tray for use with Tool Cabinets Tool Cases
- Bahco Foam Tool Tray L 445 mm, H 35 mm
- Bahco Foam Tool Tray L 445 mm, H 40 mm
- Bahco Foam Tool Tray L 445 mm, H 55 mm
