GT Line Fabric Tool Bag 200 mm x 300mm x 100 mm

Subtotal (1 unit)*

$194.68

(exc. GST)

$214.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.68

*price indicative

RS Stock No.:
666-2317
Distrelec Article No.:
303-80-846
Mfr. Part No.:
PSS COMPACT BAG
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Fabric

Length

200mm

Width

300mm

Height

100mm

Shoulder Strap

No

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

Handyline PSS Compact Bag


The PSS Compact Bag is characterized by strength and usefulness.,The patented PSS storage system permits the storage of tools thanks to the pressure of a four fold bladed rubber extrusion, highly elastic and very resistant to mechanical solicitations.,They're ideal for storing your tools in a quick, easy and especially more organized fashion.

Antigrip cloth bag

2 removable PSS bag

Shoulder strap

Handle

2 large side pockets

Note

Bag supplied without tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy