Phoenix Contact Polyester Tool Bag with Shoulder Strap 290 mm x 185mm x 220 mm

Subtotal (1 unit)*

$143.86

(exc. GST)

$158.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.86

*price indicative

RS Stock No.:
131-470
Mfr. Part No.:
1212499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polyester

Length

290mm

Width

185mm

Height

220mm

Colour

Black

Shoulder Strap

Yes

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Toolbag is versatile tool bag designed to hold a universal tool set including cutting, stripping, crimping, and testing tools from the TOOL fox tool range.

Made of high-quality polyester for long-lasting performance

Sleek black color for a professional appearance

Fulfills EU RoHS substance requirements and REACH candidate substance regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy