Facom Nylon 360mm x 520mm
- RS Stock No.:
- 236-0021
- Mfr. Part No.:
- N.38A-6F
- Brand:
- Facom
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$34.42
(exc. GST)
$37.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $34.42 |
- RS Stock No.:
- 236-0021
- Mfr. Part No.:
- N.38A-6F
- Brand:
- Facom
Related links
- RS PRO Cable Tie, 360mm x 7.6 mm, Black Nylon
- Legrand Cable Tie, 360mm x 4.6 mm Nylon, Pk-100
- Facom Polyester, Polypropylene Wheeled Bag with Shoulder Strap...
- Stanley Nylon Backpack with Shoulder Strap 360mm x 270mm x 460mm
- Facom Nylon Backpack with Shoulder Strap 180mm x 300mm x 480mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 520mm x 220mm x 370mm
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 360mm x 300mm
- SAM Fabric Briefcase with Shoulder Strap 450mm x 360mm x 150mm