Klein Tools 1680D Ballistic Weave Organiser with Shoulder Strap 203 mm x 127mm x 254 mm
- RS Stock No.:
- 228-6475
- Mfr. Part No.:
- 55419SP-14
- Brand:
- Klein Tools
Subtotal (1 unit)*
$156.10
(exc. GST)
$171.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.10 |
*price indicative
- RS Stock No.:
- 228-6475
- Mfr. Part No.:
- 55419SP-14
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Tool Bag | |
| Bag Type | Organiser | |
| Material | 1680D Ballistic Weave | |
| Length | 203mm | |
| Width | 127mm | |
| Height | 254mm | |
| Colour | Black, Orange | |
| Shoulder Strap | Yes | |
| Number of Pockets | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Tool Bag | ||
Bag Type Organiser | ||
Material 1680D Ballistic Weave | ||
Length 203mm | ||
Width 127mm | ||
Height 254mm | ||
Colour Black, Orange | ||
Shoulder Strap Yes | ||
Number of Pockets 14 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Klein Tools tradesman pro organizer shoulder pouch is a tool bag that offers plenty of storage for every day use. It has 14 pockets, including longer pockets for storing long screwdrivers. It also has a fully moulded base that keeps the pouch upright. It has shoulder strap with extra padding and handles for easy carrying.
It has orange interior for easy tool visibility
- RS Stock No. 2286474
- Mfr. Part No. 5541610-14
Each
$245.80
- RS Stock No. 2286476
- Mfr. Part No. 55421BP-14
Each
$229.84
- RS Stock No. 2286485
- Mfr. Part No. 55482
Each
$221.70
- RS Stock No. 0134753
- Mfr. Part No. 62800BP
Each
$632.93
Related links
- Klein Tools 1680D Ballistic Weave Organiser with Shoulder Strap 254 mm x 260mm x 311 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 368 mm x 184mm x 508 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
- Klein Tools 1680D Ballistic Weave Pouch 12.5 in x 1.5in x 7 in
- Klein Tools 1680D Ballistic Weave Pouch 8.5 in x 1.125in x 6.5 in
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 17.5 in x 1in x 16 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 445 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in











