GT Line Fabric Soft Trolley with Shoulder Strap 310 mm x 190mm x 480 mm

Subtotal (1 unit)*

$370.52

(exc. GST)

$407.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.52

*price indicative

RS Stock No.:
136-6427
Mfr. Part No.:
SOFT TROLLEY01
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Bag

Bag Type

Soft Trolley

Material

Fabric

Length

310mm

Width

190mm

Height

480mm

Shoulder Strap

Yes

Colour

Black

Number of Pockets

6

Lock Type

Zipper

Standards/Approvals

No

COO (Country of Origin):
VN

Technician's Tool Case


A practical technician's tool case for installers, contractors and professionals whom travel for work. The soft tool case trolley is lightweight and accommodates both portable computer and the tools. Making it an ideal tool case and trolley for technicians. Made of durable non-rust fabric.

Features and Benefits


• Multiple Travel Options; Use as a backpack, hand carry case or pull behind on wheels

• Pockets for documents, tools, and small items

• Soft padded large pouch for laptop or iPad

• Back pocket to protect and store straps when using wheels

• Cover for wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy