Veto Pro Pac Tool Panel 330 mm x 230mm x 40 mm
- RS Stock No.:
- 179-868
- Mfr. Part No.:
- AX3642
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$51.44
(exc. GST)
$56.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.44 |
*price indicative
- RS Stock No.:
- 179-868
- Mfr. Part No.:
- AX3642
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Panel | |
| Length | 330mm | |
| Width | 230mm | |
| Height | 40mm | |
| Shoulder Strap | No | |
| Number of Pockets | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Panel | ||
Length 330mm | ||
Width 230mm | ||
Height 40mm | ||
Shoulder Strap No | ||
Number of Pockets 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Tech OT-LC 10-Pocket Tool Panel is a compact and practical storage solution designed for organizing tools efficiently. With dimensions of 330 mm in length, 230 mm in width, and 40 mm in height, this panel features 10 pockets that provide ample space for storing and accessing a variety of tools.
0.3 kg weight
Related links
- Veto Pro Pac Tool Panel 330 mm x 230mm x 40 mm
- Veto Pro Pac Bulk Storage Panel 330 mm x 230mm x 10 mm
- Veto Pro Pac Tool Panel 220 mm x 305mm x 50 mm
- Veto Pro Pac Tool Panel 20 mm x 100mm x 150 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- Veto Pro Pac Tablet Panel 50 mm x 330mm x 360 mm
- Veto Pro Pac Laptop Panel 375 mm x 470mm x 20 mm
