Veto Pro Pac Polyester Organiser 3 in x 17in x 32 in
- RS Stock No.:
- 179-841
- Mfr. Part No.:
- AX3556
- Brand:
- Veto Pro Pac
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-841
- Mfr. Part No.:
- AX3556
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Organiser | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 3in | |
| Width | 17in | |
| Height | 32in | |
| Shoulder Strap | No | |
| Number of Pockets | 19 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Organiser | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 3in | ||
Width 17in | ||
Height 32in | ||
Shoulder Strap No | ||
Number of Pockets 19 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac KP-XL Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The KP-XL is a vertical pocket panel MADE to accommodate tools and accessories that secures to truck doors, cages or shop walls. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
19 vertical pockets
Propane tank pocket
Stainless steel tape measure clip
Grommet attachment points
Double layer, reinforced polyester canvas pockets
PE board backer pane
Warranty: 5 years
Related links
- Veto Pro Pac Polypropylene Wheeled Bag 12.5 in x 17in x 21 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Oil Resistant Tarpaulon, Water Tool Bag 5 in x 17in x 17 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester, 32 Pocket Tool Pouch
- Veto Pro Pac Polyester, 16 Pocket Tool Pouch
- Veto Pro Pac Meter Bag 3.5 in x 8in x 13 in
