Tempo 24BK Tone Generator, 1 Tone
- RS Stock No.:
- 560-250
- Mfr. Part No.:
- 24BK
- Brand:
- Tempo
Subtotal (1 unit)*
$489.95
(exc. GST)
$538.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $489.95 |
*price indicative
- RS Stock No.:
- 560-250
- Mfr. Part No.:
- 24BK
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Tone Generator | |
| Model Number | 24BK | |
| Connector Type | 3.5 mm Stereo Plug | |
| Number of Tones | 1 | |
| Power Source | Battery Power Supply | |
| Battery Type | 9V Alkaline | |
| Battery Life | 50h | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Tone Generator | ||
Model Number 24BK | ||
Connector Type 3.5 mm Stereo Plug | ||
Number of Tones 1 | ||
Power Source Battery Power Supply | ||
Battery Type 9V Alkaline | ||
Battery Life 50h | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- US
The Tempo Battery-Operated Irrigation System Diagnostic Tester Kit combines solenoid activation and wire identification. LEDs indicate whether the controller supplies sufficient voltage and show the solenoids condition. The solenoid activation mode activates valve solenoids from the controller or at the valve and tests their continuity. Chatter mode helps locate the valve by sound.
Send tone to identify wires
Easy-to-understand LEDs
Traces valve wiring
Valve solenoid locates and tests for continuity independent of the controller
No wire stripping required
Durable construction for outdoor use
Related links
- Tempo 24B Tone Generator, 1 Tone
- Tempo 50605072 Tone Generator 1100 Hz Tone Frequency
- Tempo 50086944 Tone Generator 900 Hz Tone Frequency
- Tempo 50086774 Tone Generator, 4 Tone
- Tempo 601K-G Tone Generator, 2 Tone
- Tempo Tone Generator 960 Hz Tone Frequency
- Tempo 77HP/6A Tone Generator 1100 Hz Tone Frequency
- Tempo Tone Generator, 983 Hz Tone Frequency
