Tempo 24B Tone Generator, 1 Tone

Subtotal (1 unit)*

$332.93

(exc. GST)

$366.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.93

*price indicative

RS Stock No.:
560-249
Mfr. Part No.:
24B
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Tone Generator

Model Number

24B

Connector Type

3.5 mm Stereo Plug

Number of Tones

1

Power Source

Battery Power Supply

Battery Type

9V Alkaline

Battery Life

50h

Standards/Approvals

ISO 9001

COO (Country of Origin):
US
The Tempo Battery-Operated Irrigation System Diagnostic Tester combines solenoid activation and wire identification. LEDs indicate whether the controller supplies sufficient voltage and show the solenoid’s condition. The solenoid activation mode activates valve solenoids from the controller or at the valve and tests their continuity. Chatter mode helps locate the valve by sound.

Send tone to identify wires

Easy-to-understand LEDs

Traces valve wiring

Valve solenoid locates and tests for continuity independent of the controller

No wire stripping required

Durable construction for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy