Northwood Hygiene 12 rolls of Toilet Roll, 1 ply
- RS Stock No.:
- 267-6513
- Mfr. Part No.:
- JT1400R
- Brand:
- Northwood Hygiene
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 12)
$9.272
(exc. GST)
$10.199
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
12 + | $9.272 | $111.264 |
*price indicative
- RS Stock No.:
- 267-6513
- Mfr. Part No.:
- JT1400R
- Brand:
- Northwood Hygiene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Northwood Hygiene 1 ply toilet tissue roll is made from recycled fibres. Compatible with Raphael twin jumbo dispenser, these rolls offer a huge roll length, providing cost-in-use benefits. Additionally, they breakdown quickly in water, reducing the risk of blockages and ensuring easy disposal.
Cost effective
Ideal for high footfall washrooms
Quick breakdown in water to reduce blockages
Cost in use benefits
Made with recycled fibres
Ideal for high footfall washrooms
Quick breakdown in water to reduce blockages
Cost in use benefits
Made with recycled fibres
Specifications
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Jumbo |
Core Diameter | 38mm |
Roll Diameter | 145mm |
Number of Rolls | 12 |
Related links
- Northwood Hygiene 12 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 1 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- Tork 27 rolls of Toilet Roll, 1 ply
- Tork 12 rolls of 1200 Sheets Toilet Roll, 1 ply
- Tork 6 rolls of 2400 Sheets Toilet Roll, 1 ply
- SCOTT 1 rolls of 48 Sheets Toilet Roll, 1 ply
- SCOTT 6 rolls of 600 Sheets Toilet Roll, 1 ply