SCOTT 1 rolls of 48 Sheets Toilet Roll, 1 ply
- RS Stock No.:
- 226-4158
- Mfr. Part No.:
- 4760
- Brand:
- SCOTT
Subtotal (1 box of 48 units)**
$90.11
(exc. GST)
$99.12
(inc. GST)
1 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $90.11 | $1.877 |
**price indicative
- RS Stock No.:
- 226-4158
- Mfr. Part No.:
- 4760
- Brand:
- SCOTT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCOTT | |
Number of Ply | 1 | |
Roll Size | Conventional | |
Number of Sheets | 48 | |
Number of Rolls | 1 | |
Base Weight | 12.34kg | |
Range | Scott | |
Colour | White | |
Select all | ||
---|---|---|
Brand SCOTT | ||
Number of Ply 1 | ||
Roll Size Conventional | ||
Number of Sheets 48 | ||
Number of Rolls 1 | ||
Base Weight 12.34kg | ||
Range Scott | ||
Colour White | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key