Northwood Hygiene 12 rolls of Toilet Roll, 2 ply
- RS Stock No.:
- 267-6515
- Mfr. Part No.:
- JT2310R
- Brand:
- Northwood Hygiene
Subtotal (1 pack of 12 units)*
$130.932
(exc. GST)
$144.024
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $10.911 | $130.93 |
*price indicative
- RS Stock No.:
- 267-6515
- Mfr. Part No.:
- JT2310R
- Brand:
- Northwood Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Northwood Hygiene | |
| Number of Ply | 2 | |
| Roll Size | Jumbo | |
| Core Diameter | 38mm | |
| Roll Diameter | 228mm | |
| Number of Rolls | 12 | |
| Select all | ||
|---|---|---|
Brand Northwood Hygiene | ||
Number of Ply 2 | ||
Roll Size Jumbo | ||
Core Diameter 38mm | ||
Roll Diameter 228mm | ||
Number of Rolls 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Northwood Hygiene 2 ply toilet tissue roll is made from recycled fibres. Compatible with Raphael twin jumbo dispenser, these rolls offer a huge roll length, providing cost-in-use benefits. Additionally, they breakdown quickly in water, reducing the risk of blockages and ensuring easy disposal.
Cost effective
Ideal for high footfall washrooms
Quick breakdown in water to reduce blockages
Cost in use benefits
Made with recycled fibres
Ideal for high footfall washrooms
Quick breakdown in water to reduce blockages
Cost in use benefits
Made with recycled fibres
Related links
- Northwood Hygiene 12 rolls of Toilet Roll, 1 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- The Cheeky Panda Ltd 12 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 1 ply
- Tork 27 rolls of Toilet Roll, 2 ply
- The Cheeky Panda Ltd 6 rolls of Toilet Roll, 2 ply
- Tork 12 rolls of 850 Sheets Toilet Roll, 2 ply
- Hostess 12 rolls of 6000 Sheets Toilet Roll, 2 ply
