- RS Stock No.:
- 226-4185
- Mfr. Part No.:
- 4976
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$82.00
(exc. GST)
$90.20
(inc. GST)
Units | Per unit |
1 + | $82.00 |
- RS Stock No.:
- 226-4185
- Mfr. Part No.:
- 4976
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
KIMBERLY-CLARK PROFESSIONAL® Triple Toilet Roll Dispenser (4976), Commercial Toilet Paper Dispenser, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® Triple Toilet Roll Dispenser provides greater flexibility being compatible with most regular-sized single roll toilet tissue, helping to facilitate a user-experience that is closer to that at home. Featuring a contemporary design in white high-gloss ABS plastic, with smooth and continuous surfaces making it easy to clean whilst also blending seamlessly into your washroom. Plus the convenience of a viewing window enables you to check toilet tissue levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage. Measuring 132 x 420 x 145mm, this dispenser is suitable for use with most regular-sized single roll toilet tissue including KLEENEX® 2-ply Toilet tissue (4735) and KLEENEX® Executive Toilet tissue (4737). Toilet tissue dispensers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case contains one KIMBERLY-CLARK PROFESSIONAL® Triple Toilet Roll Dispenser suitable for use with most regular-sized single roll toilet tissue including KLEENEX® 2-ply Toilet tissue (4735) and KLEENEX® Executive Toilet tissue (4737)
Triple toilet roll dispenser provides an at-home experience being compatible with most regular-sized single roll toilet tissue
Constructed of transparent ABS plastic with smooth and continuous surfaces making it an easy to clean solution
Lockable dispenser with viewing window for efficient maintenance
High capacity storage to reduce risk of run-outs
Triple toilet roll dispenser provides an at-home experience being compatible with most regular-sized single roll toilet tissue
Constructed of transparent ABS plastic with smooth and continuous surfaces making it an easy to clean solution
Lockable dispenser with viewing window for efficient maintenance
High capacity storage to reduce risk of run-outs
The Kimberly Clark three toilet roll dispenser is compatible with most standard size toilet rolls. Holding three rolls offers high capacity versus a standard toilet roll holder. This reduces maintenance time whilst enabling the use of standard sized toile
Stores three standard size toilet rolls for reduced maintenance time
Compatible with most standard size toilet rolls for greater choice
Compatible with lockable dispensers to deter pilferage and waste
High capacity storage to reduce risk of run-outs
Compatible with most standard size toilet rolls for greater choice
Compatible with lockable dispensers to deter pilferage and waste
High capacity storage to reduce risk of run-outs
Specifications
Attribute | Value |
---|---|
Colour | White |
Single Or Dual | Dual |
Height | 24.8cm |
Depth | 14.5cm |
Width | 13.2cm |
Range | Kimberly-Clark Professional® |
Related links
- Toilet Roll Dispensers
- Tork White Plastic Toilet Roll Dispenser, 133mm x 360mm x 437mm
- Kimberly Clark White Toilet Roll Dispenser, 52.6cm x 13.8cm x 30cm
- Tork White Plastic Toilet Roll Dispenser, 130mm x 207mm x 360mm
- Tork White Plastic Toilet Roll Dispenser, 153mm x 158mm x 286mm
- Tork White Plastic Toilet Roll Dispenser, 156mm x 219mm x 219mm
- Kimberly Clark White Steel Toilet Roll Dispenser, 51.7cm x 12.9cm x 15.3cm
- Kimberly Clark White Toilet Roll Dispenser, 17.7cm x 35.8cm x 13.2cm