Kimberly Clark White Steel Toilet Roll Dispenser, 4.3cm x 17.5cm x 11cm
- RS Stock No.:
- 226-4172
- Mfr. Part No.:
- 4930
- Brand:
- Kimberly Clark
Subtotal (1 unit)*
$63.19
(exc. GST)
$69.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.19 |
*price indicative
- RS Stock No.:
- 226-4172
- Mfr. Part No.:
- 4930
- Brand:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Colour | White | |
| Single Or Dual | Single | |
| Material | Steel | |
| Height | 17.5cm | |
| Depth | 4.3cm | |
| Width | 11cm | |
| Range | Kimberly-Clark Professional® | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Colour White | ||
Single Or Dual Single | ||
Material Steel | ||
Height 17.5cm | ||
Depth 4.3cm | ||
Width 11cm | ||
Range Kimberly-Clark Professional® | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
COSTSAVER Dispenser (4930), Interfold Toilet Tissue Dispenser, 1 White, Enamel Dispenser / Case
COSTSAVER* Dispenser is suitable for use with COSTSAVER* Interfold Toilet Tissue. Featuring single sheet dispensing which ensures the user touches only the toilet tissue they use promoting good hygiene in the washroom as well as limiting waste and overuse and Touch-free dispensing which enables the user to retrieve the toilet tissue without touching the dispenser, further helping to promote good hygiene in the washroom.This dispenser has a smaller footprint than our other interleaved toilet tissue dispensers making it ideal for locations where space is limited. Compliant with Australian Standards for accesible and ambulant facilities (Australian Standard AS1428.1 General requirements for access when installed correctly).Featuring a contemporary design in white metal making it a durable solution whilst also blending seamlessly into your washroom plus it is lockable too, which deters pilferage.Measuring 142 x 241 x 43mm this dispenser is compatible with COSTSAVER* Interfold Toilet Tissue (4301). Each case of COSTSAVER* Dispenser consists of 1 white, enamel wiper dispenser.
Features
One case of COSTSAVER* Dispenser contains 1 wiper dispenser
Single sheet dispensing ensures the user touches only the paper they use
Touch-free dispensing system to help promote good washroom hygiene
Compact interleaved toilet tissue dispenser designed for small spaces
Compliant with Australian Standards for accesible and ambulant facilities
Single sheet dispensing ensures the user touches only the paper they use
Touch-free dispensing system to help promote good washroom hygiene
Compact interleaved toilet tissue dispenser designed for small spaces
Compliant with Australian Standards for accesible and ambulant facilities
The Kimberly Clark economical alternative for your washroom, cost saver interfold toilet tissue is convenient and cost effective.
Generous 17.5 x 11cm sheet size
Refill packs for easy loading
Reserve pack falls into place when empty pack is removed from dispenser
Refill packs for easy loading
Reserve pack falls into place when empty pack is removed from dispenser
Related links
- Kimberly Clark White Steel Toilet Roll Dispenser, 51.7cm x 12.9cm x 15.3cm
- Kimberly Clark White Stainless Steel Toilet Roll Dispenser, 12.2cm x 28cm x 27.2cm
- Kimberly Clark White Toilet Roll Dispenser, 28.4cm x 29cm x 15.2cm
- Kimberly Clark White Toilet Roll Dispenser, 52.6cm x 13.8cm x 30cm
- Kimberly Clark White Toilet Roll Dispenser, 13.1cm x 20.9cm x 14.1cm
- Kimberly Clark White Plastic Toilet Roll Dispenser, 32.39mm x 18.42mm x 21.27mm
- Kimberly Clark White Plastic Toilet Paper Dispenser, 138mm x 320mm x 145mm
- Kimberly Clark Black Toilet Roll Dispenser, 28.8cm x 29.6cm x 15.5cm
