Recently searched

    Kimberly Clark White Plastic Toilet Roll Dispenser, 32.39mm x 18.42mm x 21.27mm

    Subtotal (1 unit)**

    $198.39

    (exc. GST)

    $218.23

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 08/07/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$198.39

    **price indicative

    RS Stock No.:
    266-4337
    Mfr. Part No.:
    53945
    Brand:
    Kimberly Clark
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kimberly Clark

    Colour

    White

    Single Or Dual

    Dual

    Material

    Plastic

    Height

    18.42mm

    Depth

    32.39mm

    Width

    21.27mm

    Related links