EOZ Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 48 V dc, 220 V ac

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$72.18

(exc. GST)

$79.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$72.18-
5 - 9$71.151%
10 - 24$70.022%
25 - 49$69.204%
50 +$67.955%

*price indicative

RS Stock No.:
913-1639
Mfr. Part No.:
02.17013.21
Brand:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

4.5A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP65, IP67

Panel Cutout Size

10.2 mm

Minimum Operating Temperature

-40°C

Actuator Length

10.9mm

Contact DC Voltage

48V dc

Contact AC Voltage

220V ac

Actuator Material

Chrome Plated Brass

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60512-4, RoHS

Series

DJET

Length

10.9mm

Mechanical Life

100000Operations

COO (Country of Origin):
FR

DJET miniature switches


Range of lever switches offered in standard and watertight versions.

Quick-breaking (ON-ON) single-pole change-over switch function.

Can be used with peak current.

Excellent resistance to vibrations, shocks and jarring.

Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy