APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Solder Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 373-1713
- Mfr. Part No.:
- ZL37S0101
- Brand:
- APEM
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$28.99
(exc. GST)
$31.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 27 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 147 | $9.663 | $28.99 | - |
| 150 - 297 | $9.497 | $28.49 | 1% |
| 300 - 747 | $9.323 | $27.97 | 3% |
| 750 - 1497 | $9.133 | $27.40 | 5% |
| 1500 + | $8.98 | $26.94 | 7% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.84
(exc. GST)
$41.62
(inc. GST)
- RS Stock No.:
- 373-1713
- Mfr. Part No.:
- ZL37S0101
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 500mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 4.9 mm | |
| Contact AC Voltage | 48V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 5.5mm | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | RoHS, UL | |
| Width | 5mm | |
| Series | ZL | |
| Length | 8.1mm | |
| Height | 23.7mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 500mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 4.9 mm | ||
Contact AC Voltage 48V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 5.5mm | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals RoHS, UL | ||
Width 5mm | ||
Series ZL | ||
Length 8.1mm | ||
Height 23.7mm | ||
- COO (Country of Origin):
- FR
Toggle Switches Ultra Miniature, Panel Mounting
Note
For biased switches '(on)' refers to momentary 'on' position
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 48 V ac
- APEM Toggle Switch On-On Solder Terminal 48 V ac
- EOZ Toggle Switch On-On Solder Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac

