APEM Toggle Switch, Panel Mount, On-On, SPST, Solder Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 373-1707
- Distrelec Article No.:
- 304-11-184
- Mfr. Part No.:
- ZL36S0101
- Brand:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.74
(exc. GST)
$8.51
(inc. GST)
- RS Stock No.:
- 373-1707
- Distrelec Article No.:
- 304-11-184
- Mfr. Part No.:
- ZL36S0101
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 500mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 4.9 mm | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 5.5mm | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Switch Configuration | On-On | |
| Series | ZL | |
| Width | 5mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 8.1mm | |
| Height | 23.7mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 500mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 4.9 mm | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 5.5mm | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Switch Configuration On-On | ||
Series ZL | ||
Width 5mm | ||
Standards/Approvals RoHS, UL | ||
Length 8.1mm | ||
Height 23.7mm | ||
- COO (Country of Origin):
- FR
Toggle Switches Ultra Miniature, Panel Mounting
Suitable for applications where space is at a premium
Epoxy sealed terminals prevent flux ingress
Silver plated brass contacts
Solder lug terminals
Brass actuator and thermoplastic case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 48 V ac
- EOZ Toggle Switch On-On Solder Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac

