APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Screw Terminal, 400 V ac
- RS Stock No.:
- 910-8083
- Distrelec Article No.:
- 135-22-357
- Mfr. Part No.:
- 647H
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$44.70
(exc. GST)
$49.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 196 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.70 | - |
| 10 - 24 | $43.78 | 2% |
| 25 - 49 | $42.44 | 5% |
| 50 - 99 | $41.41 | 7% |
| 100 + | $40.51 | 9% |
*price indicative
- RS Stock No.:
- 910-8083
- Distrelec Article No.:
- 135-22-357
- Mfr. Part No.:
- 647H
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 400V ac | |
| Actuator Length | 17.5mm | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | (On)-Off-(On) | |
| Standards/Approvals | UL, NF-VDE, CSA | |
| Series | 600H and 600NH | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 400V ac | ||
Actuator Length 17.5mm | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration (On)-Off-(On) | ||
Standards/Approvals UL, NF-VDE, CSA | ||
Series 600H and 600NH | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
- RS Stock No. 1366454
- Mfr. Part No. 647H/X2330
Each
$50.11
- RS Stock No. 9108074
- Mfr. Part No. 637H
Each
$20.74
- RS Stock No. 9108119
- Mfr. Part No. 647H/2
Each
$26.51
- RS Stock No. 9108106
- Mfr. Part No. 637H/2+U282
Each
$11.10
Related links
- APEM Toggle Switch On-Off-On Screw Terminal, 400 V ac
- APEM Toggle Switch On-On Screw Terminal, 400 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 400 V ac
- APEM Toggle Switch On-Off Screw Terminal, 400 V ac
- APEM Toggle Switch On-On Screw Terminal, 400 V ac
- APEM Toggle Switch On-Off Screw Terminal 400 V ac
- APEM Toggle Switch On-Off-On Screw Terminal, 250 V ac
- APEM Toggle Switch On-On Screw Terminal 400 V ac












