APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Screw Terminal, 250 V ac

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.11

(exc. GST)

$55.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$50.11-
25 - 49$49.062%
50 - 99$47.575%
100 - 149$46.427%
150 +$45.429%

*price indicative

RS Stock No.:
136-6454
Mfr. Part No.:
647H/X2330
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Screw

Illuminated

No

Panel Cutout Size

12.2 mm

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Actuator Length

17.5mm

Maximum Operating Temperature

55°C

Switch Configuration

(On)-Off-(On)

Actuator Material

Brass

Standards/Approvals

CSA, NF-VDE EN 61058-1, UL

COO (Country of Origin):
FR

APEM Toggle Switch 600H Series


Introducing the 600H Series of Toggle Switch from Apem. These are industrial Toggle Switches with high amperage and available with a metal or insulated lever.

Features and Benefits


• Construction : Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.

• Rating : These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC

• Metal or insulated lever

• UL, CSA and NF-VDE (EN 61058-1) approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy